
40-position, 2-row unshrouded header with 1.27mm pitch. Features male pin contacts with gold plating over bronze and copper alloy for superior mating. Rated for 1A current and 600V voltage, with a maximum operating temperature of 105°C. Right-angle, side-entry, through-hole termination for robust board-to-board connectivity. Constructed with black thermoplastic insulation meeting UL94 V-0 flammability rating.
Harwin M50-3902042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3902042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
