
Unshrouded header with 50 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts are square-shaped, made from bronze and copper alloy with gold plating for mating. This right-angle, through-hole component offers a 1A current rating and 600V voltage rating, with a thermoplastic insulation material in black. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating.
Harwin M50-3902542 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Weight | 0.030865oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3902542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
