
100-position, 2-row male header connector with 1.27mm pitch and 0.05-inch row spacing. Features gold-plated bronze contacts for 1A current rating and 600V voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. Constructed from black thermoplastic material, operating within a temperature range of -40°C to 105°C.
Harwin M50-3905042 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.58mm |
| Gender | Male |
| Length | 63.5mm |
| Material | Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3905042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.