Harwin M502-6870942 technical specifications.
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M502-6870942 to view detailed technical specifications.
No datasheet is available for this part.