Harwin M508-3200645R technical specifications.
| Gender | Male |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin M508-3200645R to view detailed technical specifications.
No datasheet is available for this part.