Unshrouded header, 25 positions, 1.27mm pitch, straight orientation, surface mount termination. Features male pin contacts made of brass and copper with gold plating, rated for 1A current and 500V voltage. Insulated with black nylon, achieving UL94 V-0 flammability. Mated stacking height is 12.27mm.
Harwin M52-040000P2545 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.27mm |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-040000P2545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.