1.27mm pitch unshrouded male header, straight orientation, top entry, surface mount termination. Features 10 positions across 2 rows, with gold-plated brass and copper male pin contacts. Rated for 1A current and 500V, operating between -40°C and 105°C. Insulation is black nylon with UL94 V-0 flammability. Bulk packaged with 500 units.
Harwin M52-040000S0545 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-040000S0545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
