Unshrouded male header with 20 positions and 1 row, featuring a 1.27mm pitch and straight, top-entry orientation. This through-hole component utilizes brass and copper contacts with gold plating for mating, offering a 1A current rating and 500V voltage rating. Constructed with black nylon insulation, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. The mated stacking height is 11mm, and the component is RoHS compliant.
Harwin M52-040023V2045 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-040023V2045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.