Unshrouded header with 50 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts made of brass and copper with gold plating ensure 1A current rating and 500V voltage rating. Straight, through-hole mounting with solder termination and a Nylon insulation material, rated UL94 V-0. Operating temperature range from -40°C to 105°C, with a mated stacking height of 11mm.
Harwin M52-040023W2545 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-040023W2545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.