5-position, 1-row shrouded receptacle with 1.27mm pitch, straight orientation, and through-hole mounting. Features female fork-type contacts made from bronze and copper with gold plating for mating. Rated for 1A current and operates between -40°C and 105°C, with a black nylon insulator meeting UL94 V-0 flammability. Solder termination and a mated stacking height of 8.37mm.
Harwin M52-5000545 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-5000545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
