5-position, single-row female socket strip for board-to-board applications. Features a 1.27mm pitch, straight orientation, and surface mount termination with solder. Constructed with bronze and copper contacts plated in gold for superior mating. Nylon insulation in black housing ensures a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C with a current rating of 1A.
Harwin M52-5050545 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 6.75mm |
| Mated Stacking Heights | 9.77mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-5050545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.