25-position, 1-row female socket strip with 1.27mm pitch, designed for surface mount termination. Features gold-plated bronze/copper alloy contacts for reliable mating and a 1A current rating. Constructed with black Nylon insulation and a SIL package, this receptacle offers a straight orientation and a 150V voltage rating. Compliant with RoHS standards and UL94 V-0 flammability.
Harwin M52-5052545 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.77mm |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-5052545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.