
10-position, 2-row female socket strip with 1.27mm pitch. Features straight, through-hole mounting with solder termination. Constructed with bronze and copper contacts plated in gold for superior mating. Nylon insulation in black ensures UL94 V-0 flammability rating. Rated for 1A current.
Harwin M52-5100545 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | M52 |
| Termination | Solder |
| Weight | 0.012769oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-5100545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
