40-position, 2-row female socket strip connector with 1.27mm pitch. Features straight, through-hole mounting with solder termination and a gold contact finish for mating. Constructed with bronze and copper contacts and nylon insulation, this receptacle offers a 1A current rating and 500V voltage rating. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Harwin M52-5102045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M52 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.051077oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-5102045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.