Harwin M52-5102545 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | M52 |
| Termination | Solder |
| Weight | 0.063846oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M52-5102545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
