The M55-6012042R is a 20-contact socket strip from Harwin, designed for surface mount applications. It features a 1.27mm pitch and two rows of contacts. The socket strip operates between -55°C and 125°C and can handle up to 1.2A and 100VAC. The body is straight and measures 9.05mm in height.
Harwin M55-6012042R technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 100VAC |
| Height | 9.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M55-6012042R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.