Harwin M60-6053045 technical specifications.
| Product Weight (g) | 0.66 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | K0536 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M60-6053045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.