40-position, 2-row male SMT plug connector with 0.8mm pitch, designed for board-to-board and mezzanine applications. Features brass/bronze contacts with gold plating, a 500mA current rating, and a 100V voltage rating. Offers a mated stacking height of 7mm and a durability of 30 mating cycles. Constructed with UL94 V-0 rated polyester insulation, operating across a temperature range of -55°C to 100°C.
Harwin M60-6142045 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Pitch | 0.8mm |
| Mated Stacking Heights | 7mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M60 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 19.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M60-6142045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.