Harwin M706-6410746 technical specifications.
| Body Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M706 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M706-6410746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.