
Two-position, single-row female interconnection device with a 2.54mm pitch and straight orientation. Features bronze contacts with gold plating, a 3A current rating, and a 250V voltage rating. The grey, insulated housing is constructed from UL94 V-0 flammability rated material, operating within a temperature range of -40°C to 85°C. Dimensions include 6.3mm length, 5mm width, and 2.3mm depth. Supplied in bulk packaging with 2500 units per package.
Harwin M7565-05 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation | Insulated |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M75 |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7565-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
