
2-position, 1-row straight female interconnection device with 2.54mm pitch. Features gold-plated bronze contacts and a blue polyester/glass housing. Rated for 3A current and 250V AC, operating between -40°C and 85°C. UL94 V-0 flammability rating. RoHS compliant.
Harwin M7571-05 technical specifications.
| Body Length | 6.3mm |
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Length | 6.3mm |
| Material | Glass, Polyester |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M75 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7571-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
