
Female interconnection device featuring a 2.54mm pitch and two positions. Constructed with glass and polybutylene housing in red, it offers a 1A current rating and operates within a -55°C to 105°C temperature range. Contacts are made of gold-plated bronze, and the component boasts a UL94 V-0 flammability rating.
Harwin M7581-05 technical specifications.
| Body Length | 6mm |
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Length | 6mm |
| Material | Glass, Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M75 |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7581-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
