Harwin M7583-05 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Blue |
| Length | 5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M75 |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7583-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
