This 2-contact female connector features a glass filled polyester insulator and gold plating with a thickness of 5 microns. It has a rated current of 3 amps and is designed for commercial reliability. The connector is lead free and has a straight mounting style, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Harwin M7765-05 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | GRAY |
| Plating Thickness | 5u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M7765-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.