
This 2-position 2-row connector features a black female contact with a bronze material and tin plating. It has a current rating of 3A and a voltage rating of 250V. The connector is made from lead-free materials and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 85°C.
Harwin M7767-46 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 0.248inch |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M77 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7767-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.