
2-position, 1-row female jumper socket connector with a 2.54mm pitch. Features a red glass and polyester housing, tin-plated bronze contacts, and a 3A current rating. Operates within a temperature range of -40°C to 85°C and has a voltage rating of 250V. UL94 V-0 flammability rating ensures safety.
Harwin M7966-46 technical specifications.
| Body Length | 10.3mm |
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Length | 10.3mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M79 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7966-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
