Harwin M80-001S technical specifications.
| Package/Case | Metal |
| Length | 7.5mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| Series | Datamate |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
