Harwin M80-1940005 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-1940005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.