Harwin M80-2530045 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-2530045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.