
Harwin M80-2540045 contacts feature a female copper body with gold plating, suitable for crimp termination. They are available in quantities of 15000 per pack, packaged in tape and reel format. The contacts have a 2mm pitch and are part of the Datamate Trio-Tek series. They can accommodate wire gauges from 28AWG to 26AWG.
Harwin M80-2540045 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-2540045 to view detailed technical specifications.
No datasheet is available for this part.