Harwin M80-2840045 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Weight | 0.00134oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-2840045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.