Harwin M80-325 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
