
Female signal and power contact for Datamate Mix-Tek series connectors. Features brass and copper construction with gold plating for enhanced conductivity and durability. Rated for a 10A current and designed for 16AWG wire/cable gauge, terminating via solder. Supplied in bulk packaging with a quantity of 10 units per package. RoHS compliant.
Harwin M80-327 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
