10-position, 2-row shrouded header receptacle with 2mm pitch. Features gold-plated copper contacts for mating, tin and gold plating on contacts, and a circular contact shape. Rated for 3A current and 120V voltage, with a maximum operating temperature of 125°C. Straight, through-hole mounting with solder termination. Black glass-filled insulation material, UL94 V-0 flammability rating.
Harwin M80-4101042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4101042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.