14-position, 2-row shrouded header receptacle with 2mm pitch. Features straight, through-hole mounting and solder termination. Contacts are copper with gold plating for mating, offering a 3A current rating and 120V voltage rating. Insulation is black glass with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Harwin M80-4101442 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 24mm |
| Mated Stacking Heights | 7.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4101442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.