
42-position, 2-row, 2mm pitch shrouded header receptacle with straight, through-hole mounting. Features female socket contacts made of copper with tin and gold plating for mating, offering a 3A current rating and 120V voltage rating. Black glass-filled PBT insulation ensures UL94 V-0 flammability. Mated stacking height is 7.55mm.
Harwin M80-4104242 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.55mm |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| Weight | 0.107656oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4104242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.