20-position, 2-row shrouded header receptacle with 2mm pitch, straight surface mount orientation, and gold-plated copper contacts. Features a 3A current rating, 120V voltage rating, and a -55°C to 125°C operating temperature range. Black glass-filled insulation ensures UL94 V-0 flammability rating. Mated stacking height is 7.95mm.
Harwin M80-4122042 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Weight | 0.058308oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4122042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.