
8-position, 2-row straight receptacle wire housing with 2mm pitch. Features male bronze contacts with gold plating, rated for 3A current and 120V. Designed for crimp termination, supporting wire gauges from 28AWG to 22AWG. Black, UL94 V-0 flammability rated, and RoHS compliant for reliable electronic interconnects.
Harwin M80-4550898 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4550898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.