
26-position, 2-row, 2mm pitch wire housing for straight cable mounting. Features male contact gender with female socket contact type, made of gold-plated bronze. Rated for 3A current and 120V voltage, accepting wire gauges from 28AWG to 22AWG. Black, free-hanging receptacle with crimp termination.
Harwin M80-4552698 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4552698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.