
20-position, 2-row shrouded header receptacle with 2mm pitch, designed for discrete wire termination via crimp connection. Features female copper contacts with tin and gold plating, rated for 3A current and 120V voltage. This free-hanging, panel-mountable component has a black housing with UL94 V-0 flammability rating and is RoHS compliant.
Harwin M80-4602042 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4602042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
