26-position, 2-row, 2mm pitch female receptacle connector with straight orientation. Features copper contacts with tin and gold plating, rated for 3A current and 120V voltage. Designed for discrete wire termination via crimp, accommodating 22AWG wire. Offers free hanging and panel mount options, with a black UL94 V-0 flammability rating. RoHS compliant.
Harwin M80-4602642 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4602642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.