
42-position, 2-row, 2mm pitch female socket connector for cable mounting. Features straight orientation, 3A current rating, and 120V voltage rating. Contacts are copper with tin and gold plating. Black housing is UL94 V-0 flammability rated. Termination is crimp for discrete wire up to 22AWG. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4604242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4604242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.