
6-position, 2mm pitch shrouded header receptacle with straight orientation. Features female socket contacts made of copper and brass with tin/gold plating, rated for 3A current and 120V voltage. Designed for discrete wire termination via crimp, supporting 24-28AWG wire gauges. Offers free hanging or panel mount options and is UL94 V-0 flammability rated.
Harwin M80-4610642 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Weight | 0.046844oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4610642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
