
10-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features 2mm pitch, female socket contacts made of gold-plated copper, and a black housing. Designed for top entry cable mounting with discrete wire termination via crimp, supporting wire gauges from 24AWG to 28AWG. This free-hanging connector is RoHS compliant.
Harwin M80-4611005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4611005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
