14-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features 2mm pitch, straight orientation, and female socket contacts made from copper and brass with gold plating. Rated for 3A current and 120V voltage, with a maximum wire gauge of 28AWG and minimum of 24AWG for discrete wire termination via crimp. Black color, UL94 V-0 flammability rating, and free-hanging/panel mount options. RoHS compliant.
Harwin M80-4611442 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4611442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.