
20-position, 2-row female receptacle connector with 2mm pitch. Features gold-plated copper female socket contacts for discrete wire termination via crimp. Designed for free-hanging cable mounting, accommodating 24-28AWG wire gauges. RoHS compliant, black color.
Harwin M80-4612005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4612005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
