26-position, 2-row, 2mm pitch shrouded header receptacle with straight orientation. Features female socket contacts made of copper and brass with gold plating, rated for 3A current and 120V. Designed for discrete wire termination via crimp, supporting wire gauges from 24AWG to 28AWG. Offers free hanging and panel mount options, with a black UL94 V-0 flammability rating.
Harwin M80-4612642 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4612642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.