
34-position, 2-row, 2mm pitch shrouded header receptacle with female socket contacts. Features gold-plated copper contacts for reliable connectivity and a black, free-hanging, cable mount design. Supports discrete wire termination with a maximum wire gauge of 28AWG and a minimum of 24AWG. RoHS compliant for environmental responsibility.
Harwin M80-4613405 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4613405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.