
10-position, 2-row shrouded header receptacle with 2mm pitch. Features female socket contacts made of gold-plated copper, rated for 3A current and 120V voltage. Designed for straight orientation, free hanging or panel mount applications, with crimp termination for discrete wire gauges 24-28AWG. RoHS compliant and available in bulk packaging.
Harwin M80-4661005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4661005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.