The M80-4803405 is a 34-contact datamate cable mount header from Harwin, featuring a female gender and crimp termination method. It has a terminal pitch of 2mm and is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a maximum current of 3A and a maximum voltage of 800VDC/800VAC.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.55mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |